DMN2400UFB4-7B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15,287
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2400UFB4-7B

DigiKey Part Number
DMN2400UFB4-7BDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2400UFB4-7B
Description
MOSFET N-CH X2-DFN1006-3
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
550mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.