
AP7361EA-33E-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-33E-13TR-ND - Tape & Reel (TR) 31-AP7361EA-33E-13CT-ND - Cut Tape (CT) 31-AP7361EA-33E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33E-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.23120 | $5.78 |
| 100 | $0.19830 | $19.83 |
| 250 | $0.18256 | $45.64 |
| 500 | $0.17312 | $86.56 |
| 1,000 | $0.16534 | $165.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15713 | $392.82 |
| 5,000 | $0.15218 | $760.90 |
| 7,500 | $0.14970 | $1,122.75 |
| 12,500 | $0.14695 | $1,836.88 |
| 17,500 | $0.14535 | $2,543.62 |
| 25,000 | $0.14381 | $3,595.25 |
| 62,500 | $0.14048 | $8,780.00 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |



