


410-334-1 | |
|---|---|
DigiKey Part Number | 1286-1169-ND |
Manufacturer | |
Manufacturer Product Number | 410-334-1 |
Description | DMC60: DIGITAL MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Brushed 6 ~ 28VDC Supply 60A 6 ~ 28V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 6 ~ 28V | |
Current - Output | 60A | |
Voltage - Supply | 6 ~ 28VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |


