Cellular, Navigation GPRS, GPS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0134

DigiKey Part Number
1738-TEL0134-ND
Manufacturer
Manufacturer Product Number
TEL0134
Description
RF TXRX MOD CEL/NAV THROUGH HOLE
Customer Reference
Detailed Description
Cellular, Navigation GPRS, GPS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-105dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
RDA8955
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.