Wrist Strap XLarge 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap XLarge 1 MOhms Black
Personnel Grounding ESD Wrist Straps

95007

DigiKey Part Number
95007D-ND
Manufacturer
Manufacturer Product Number
95007
Description
WRSTBND MTL ADJ XL BK 4MM SNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap XLarge 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Metal
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
XLarge
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$46.52000$46.52
Manufacturers Standard Package
Unit Price without VAT:$46.52000
Unit Price with VAT:$50.70680