Pulse Duty Solenoid Type Stroke 15VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSRS-0640-15-45D

DigiKey Part Number
1144-DSRS-0640-15-45D-ND
Manufacturer
Manufacturer Product Number
DSRS-0640-15-45D
Description
DC SOLENOID,CLOSE FRAME, ROTARY,
Customer Reference
Detailed Description
Pulse Duty Solenoid Type Stroke 15VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSRS-0640-15-45D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
-
Duty Cycle
Pulse
Voltage - Rated
15VDC
Stroke Length
-
Power (Watts)
24 W
DC Resistance (DCR)
90Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.551" Dia x 0.964" L (39.40mm x 24.50mm)
Diameter - Shaft
0.219" (5.57mm)
Shaft Detail
Round
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.