8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM150808-9

DigiKey Part Number
2104-SM150808-9-ND
Manufacturer
Manufacturer Product Number
SM150808-9
Description
SPEAKER 8OHM 700MW TOP PORT 92DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
850Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Magnet
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.85200$38.52
25$3.50960$87.74
50$3.27340$163.67
100$3.05580$305.58
300$2.74470$823.41
500$2.61290$1,306.45
1,000$2.47293$2,472.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.90000
Unit Price with VAT:$5.34100