New Product
4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC600204-1

DigiKey Part Number
6010-SC600204-1-ND
Manufacturer
Manufacturer Product Number
SC600204-1
Description
SPEAKER 4OHM 2W TOP PORT 100DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
250Hz
Impedance
4 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Rectangle
Material - Cone
Cloth
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Height - Seated (Max)
0.720" (18.30mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$8.61000$8.61
10$6.78500$67.85
25$6.18640$154.66
50$5.77460$288.73
100$5.39460$539.46
300$4.85120$1,455.36
500$4.64980$2,324.90
Manufacturers Standard Package
Unit Price without VAT:$8.61000
Unit Price with VAT:$9.38490