
CY7B992-7JXC | |
|---|---|
DigiKey Part Number | 2156-CY7B992-7JXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B992-7JXC |
Description | IC FANOUT BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B992-7JXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 80MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $64.10000 | $384.60 |
| Unit Price without VAT: | $64.10000 |
|---|---|
| Unit Price with VAT: | $69.86900 |

