


SDI30C-Q-UTBC-CUB | |
|---|---|
DigiKey Part Number | 179-SDI30C-Q-UTBC-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SDI30C-Q-UTBC-CUB |
Description | AC/DC DESKTOP ADAPTER 5V-20V 30W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | - | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 2A, 1.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.154" L x 1.791" W (105.50mm x 45.50mm) | |
Approval Agency | CE, cUL, cULus, FCC, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.67000 | $32.67 |
| 5 | $30.04600 | $150.23 |
| 10 | $28.98000 | $289.80 |
| 25 | $27.62920 | $690.73 |
| 50 | $26.87140 | $1,343.57 |
| Unit Price without VAT: | $32.67000 |
|---|---|
| Unit Price with VAT: | $35.61030 |




