5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Power 101: Versatility of USB Power Delivery Adapters

SDI30C-Q-UTB-CUB

DigiKey Part Number
179-SDI30C-Q-UTB-CUB-ND
Manufacturer
Manufacturer Product Number
SDI30C-Q-UTB-CUB
Description
AC/DC DESKTOP ADAPTER 5V-20V 30W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
-
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V
Current - Output (Max)
3A, 3A, 2A, 1.5A
Power (Watts)
30 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
47" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
4.154" L x 1.791" W (105.50mm x 45.50mm)
Approval Agency
CE, cUL, cULus, FCC, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$28.18000$28.18
5$25.92200$129.61
10$25.00400$250.04
25$23.83760$595.94
50$22.99200$1,149.60
100$22.95300$2,295.30
Manufacturers Standard Package
Unit Price without VAT:$28.18000
Unit Price with VAT:$30.71620

Other Suppliers on DigiKey

400In Stock
Ships from WEC