5V 15 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Desktop (Class II) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI18-5-UDC-P6

DigiKey Part Number
179-SDI18-5-UDC-P6-ND
Manufacturer
Manufacturer Product Number
SDI18-5-UDC-P6
Description
AC/DC DESKTOP ADAPTER 5V 15W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI18-5-UDC-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.319 lb (144.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$34.69000$34.69
5$31.90400$159.52
10$30.77200$307.72
30$29.05967$871.79
60$28.02933$1,681.76
120$27.03508$3,244.21
270$25.91678$6,997.53
510$25.07206$12,786.75
Manufacturers Standard Package
Unit Price without VAT:$34.69000
Unit Price with VAT:$37.81210

Other Suppliers on DigiKey

266In Stock
Ships from WEC