
SDI12-5.9-UDC-P5 | |
|---|---|
DigiKey Part Number | 179-SDI12-5.9-UDC-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI12-5.9-UDC-P5 |
Description | AC/DC DESKTOP ADAPTER 5.9V 12W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.9V 12 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI12-5.9-UDC-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.78000 | $32.78 |
| 5 | $30.14800 | $150.74 |
| 10 | $29.08000 | $290.80 |
| 25 | $27.72520 | $693.13 |
| 60 | $26.48917 | $1,589.35 |
| 120 | $25.54942 | $3,065.93 |
| 300 | $24.35840 | $7,307.52 |
| 540 | $23.62374 | $12,756.82 |
| Unit Price without VAT: | $32.78000 |
|---|---|
| Unit Price with VAT: | $35.73020 |





