Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM2-24-S3-S

DigiKey Part Number
179-DRM2-24-S3-S-ND
Manufacturer
Manufacturer Product Number
DRM2-24-S3-S
Description
DC-DC ISOLATED, 2W, 21.6~26.4 VD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM2-24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
606mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
80%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$12.93000$12.93
5$12.45000$62.25
10$12.24800$122.48
25$11.98560$299.64
50$11.79060$589.53
100$11.59910$1,159.91
250$11.35012$2,837.53
500$11.16516$5,582.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$12.93000
Unit Price with VAT:$14.09370