
DRM2-24-S15-S | |
|---|---|
DigiKey Part Number | 179-DRM2-24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-24-S15-S |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-24-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.93000 | $12.93 |
| 5 | $12.45000 | $62.25 |
| 10 | $12.24800 | $122.48 |
| 25 | $11.98560 | $299.64 |
| 50 | $11.79060 | $589.53 |
| 100 | $11.59910 | $1,159.91 |
| 250 | $11.35012 | $2,837.53 |
| 500 | $11.16516 | $5,582.58 |
| Unit Price without VAT: | $12.93000 |
|---|---|
| Unit Price with VAT: | $14.09370 |

