
MXO45HST-3C-8M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45HST-3C-8M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HST-3C-8M000000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86200 | $38.62 |
| 25 | $3.65240 | $91.31 |
| 50 | $3.50120 | $175.06 |
| 100 | $3.35640 | $335.64 |
| 300 | $3.13930 | $941.79 |
| 500 | $3.04322 | $1,521.61 |
| 1,000 | $2.91768 | $2,917.68 |
| 2,500 | $2.75980 | $6,899.50 |
| Unit Price without VAT: | $4.44000 |
|---|---|
| Unit Price with VAT: | $4.83960 |

