
222BMVBAR | |
|---|---|
DigiKey Part Number | 119-222BMVBARTR-ND - Tape & Reel (TR) 119-222BMVBARCT-ND - Cut Tape (CT) 119-222BMVBARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222BMVBAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.30440 | $7.61 |
| 100 | $0.27290 | $27.29 |
| 250 | $0.25300 | $63.25 |
| 500 | $0.23874 | $119.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21802 | $327.03 |
| 3,000 | $0.20626 | $618.78 |
| 4,500 | $0.19988 | $899.46 |
| 7,500 | $0.19238 | $1,442.85 |
| 10,500 | $0.18777 | $1,971.58 |
| 15,000 | $0.18315 | $2,747.25 |
| 37,500 | $0.17253 | $6,469.88 |
| 75,000 | $0.16563 | $12,422.25 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |







