


CVCO33CL-0559-0561 | |
|---|---|
DigiKey Part Number | 744-1062-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33CL-0559-0561 |
Description | VCO 560MHZ 0.5-4.5V 7.62X7.62MM |
Customer Reference | |
Detailed Description | 560MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 559 ~ 561MHz | |
Frequency - Center | 560MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 2 ±2 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-QFN, Variant | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height | 0.079" (2.00mm) |


