


CVCO33CL-0435-0470 | |
|---|---|
DigiKey Part Number | 744-1061-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33CL-0435-0470 |
Description | VCO 452.5MHZ 0-5V 7.62MMX7.62MM |
Customer Reference | |
Detailed Description | 452.5MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 3 ±3 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 435 ~ 470MHz | |
Frequency - Center | 452.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -106 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-QFN, Variant | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height | 0.079" (2.00mm) |


