


CVCO33CL-0204-0206 | |
|---|---|
DigiKey Part Number | 744-1058-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33CL-0204-0206 |
Description | VCO 205MHZ 1-4V 7.62MM X 7.62MM |
Customer Reference | |
Detailed Description | 205MHz Center Frequency 1 V ~ 4 V Voltage Controlled Oscillator -1 ±3 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 204 ~ 206MHz | |
Frequency - Center | 205MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 1 V ~ 4 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | -1 ±3 | |
Phase Noise Typ (dBc/Hz) | -114 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-QFN, Variant | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height | 0.079" (2.00mm) |


