
89850007 | |
|---|---|
DigiKey Part Number | 966-1692-ND |
Manufacturer | |
Manufacturer Product Number | 89850007 |
Description | STANDARD MOTOR 3000 RPM 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 3000 RPM 35W 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89850007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 15.58 / 110 | |
Power - Rated | 35W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.36000 | $340.36 |
| Unit Price without VAT: | $340.36000 |
|---|---|
| Unit Price with VAT: | $370.99240 |

