84872030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $241.76000
Datasheet
Image for 84872030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84872030

DigiKey Part Number
84872030-ND
Manufacturer
Manufacturer Product Number
84872030
Description
CONTROL RELAY VOLT 24VDC 10-600V
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
15 ~ 600V AC/DC
Delay Time
0.1 Sec ~ 3 Sec
Voltage - Supply
24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2In Stock
Ships from WEC