XRCAMB-L1-0000-00M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.07080
XLamp XR-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCAMB-L1-0000-00M01

DigiKey Part Number
90-XRCAMB-L1-0000-00M01TR-ND - Tape & Reel (TR)
90-XRCAMB-L1-0000-00M01CT-ND - Cut Tape (CT)
90-XRCAMB-L1-0000-00M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCAMB-L1-0000-00M01
Description
LED XLAMP XRC AMB 590NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XR-C Amber 590nm (585nm ~ 595nm) 3529 (9073 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XRCAMB-L1-0000-00M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
590nm (585nm ~ 595nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
56 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.79000$4.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.19044$3,190.44
Manufacturers Standard Package
Unit Price without VAT:$4.79000
Unit Price with VAT:$5.22110