
XPCWHT-L1-0000-00A02 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-0000-00A02TR-ND - Tape & Reel (TR) XPCWHT-L1-0000-00A02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00A02 |
Description | LED XLAMP COOL WHITE 6350K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 6350K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCWHT-L1-0000-00A02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 6350K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (87lm ~ 94lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.45600 | $14.56 |
| 50 | $1.41460 | $70.73 |
| 100 | $1.30260 | $130.26 |
| 200 | $1.18465 | $236.93 |
| 500 | $1.10954 | $554.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01704 | $1,017.04 |
| Unit Price without VAT: | $1.53000 |
|---|---|
| Unit Price with VAT: | $1.66770 |






