Current Sensor 100A 1 Channel Current Indicator Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR45-W

DigiKey Part Number
582-1119-ND
Manufacturer
Manufacturer Product Number
CR45-W
Description
CURRENT SENSOR INDICATOR 100A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Indicator Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
LED
Sensitivity
2A
Frequency
50Hz ~ 1kHz
Linearity
-
Accuracy
-
Voltage - Supply
Self Powered
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-10°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$41.74000$41.74
10$32.67900$326.79
100$28.54440$2,854.44
500$26.18208$13,091.04
Manufacturers Standard Package
Unit Price without VAT:$41.74000
Unit Price with VAT:$45.49660