Isolated Module DC DC Converter 1 Output 5V 6A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS304805-R

DigiKey Part Number
MGS304805-R-ND
Manufacturer
Manufacturer Product Number
MGS304805-R
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS304805-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$74.33000$74.33
Manufacturers Standard Package
Unit Price without VAT:$74.33000
Unit Price with VAT:$81.01970