
MGS10243R3 | |
|---|---|
DigiKey Part Number | 1776-1068-ND |
Manufacturer | |
Manufacturer Product Number | MGS10243R3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS10243R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.6A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.58000 | $39.58 |
| 5 | $38.11000 | $190.55 |
| 10 | $37.49100 | $374.91 |
| 25 | $36.68840 | $917.21 |
| 50 | $36.09200 | $1,804.60 |
| 100 | $35.50400 | $3,550.40 |
| 250 | $34.74072 | $8,685.18 |
| Unit Price without VAT: | $39.58000 |
|---|---|
| Unit Price with VAT: | $43.14220 |

