
CHS804812-S | |
|---|---|
DigiKey Part Number | CHS804812-S-ND |
Manufacturer | |
Manufacturer Product Number | CHS804812-S |
Description | DC DC CONVERTER 12V 90W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7.5A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS804812-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.8mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.65000 | $92.65 |
| Unit Price without VAT: | $92.65000 |
|---|---|
| Unit Price with VAT: | $100.98850 |

