
Z4GP208L-HF | |
|---|---|
DigiKey Part Number | 641-1508-2-ND - Tape & Reel (TR) 641-1508-1-ND - Cut Tape (CT) 641-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP208L-HF |
Description | BRIDGE RECT 1PHASE 800V 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS(Z4) |
Datasheet | Datasheet |
EDA/CAD Models | Z4GP208L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ABS(Z4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.15500 | $11.55 |
| 100 | $0.76360 | $76.36 |
| 500 | $0.59540 | $297.70 |
| 1,000 | $0.54124 | $541.24 |
| 2,000 | $0.50253 | $1,005.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44638 | $2,231.90 |
| 10,000 | $0.41591 | $4,159.10 |
| 15,000 | $0.41056 | $6,158.40 |
| Unit Price without VAT: | $1.84000 |
|---|---|
| Unit Price with VAT: | $2.00560 |

