22 AWG Hook-Up Wire 22/0.0055" Gray 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-012-1-TS

DigiKey Part Number
1175-3132-22-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-012-1-TS
Description
HOOK-UP STRND 22AWG GRAY FEET
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Gray 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 87
Unit Price: $153.52000
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 18
Unit Price: $153.52000
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 7
Unit Price: $153.52000
HOOK-UP STRND 22AWG RED
In-Stock: 85000
Unit Price: $0.29882
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 16
Unit Price: $153.52000