3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-010-1-TS

DigiKey Part Number
CN556V-50-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIO 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Spool
QuantityUnit PriceExt Price
1$21.02000$21.02
2$20.01500$40.03
3$19.45000$58.35
5$18.75800$93.79
7$18.31429$128.20
Manufacturers Standard Package
Unit Price without VAT:$21.02000
Unit Price with VAT:$22.91180
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 10
Unit Price: $21.02000
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: $21.02000
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 12
Unit Price: $21.02000
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 8
Unit Price: $21.02000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 7
Unit Price: $21.02000
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 0
Unit Price: $0.30067
HOOK-UP STRND 18AWG VIO 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG VIO 25'
In-Stock: 0
Unit Price: