
CP30218M3B | |
|---|---|
DigiKey Part Number | 4654-CP30218M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30218M3B |
Description | FT BLACK METAL ST FIBRE MM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30218M3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $10.53700 | $105.37 |
| 25 | $9.87600 | $246.90 |
| 50 | $9.40460 | $470.23 |
| 100 | $8.95560 | $895.56 |
| 250 | $8.39520 | $2,098.80 |
| 500 | $7.99476 | $3,997.38 |
| 1,000 | $7.61364 | $7,613.64 |
| Unit Price without VAT: | $12.40000 |
|---|---|
| Unit Price with VAT: | $13.51600 |

