
CP30211XW | |
|---|---|
DigiKey Part Number | 4654-CP30211XW-ND |
Manufacturer | |
Manufacturer Product Number | CP30211XW |
Description | FTUSBC FEMALE-MALE PLAIN WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30211XW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.77000 | $28.77 |
| 10 | $24.44800 | $244.48 |
| 25 | $22.91640 | $572.91 |
| 50 | $21.82280 | $1,091.14 |
| 100 | $20.78180 | $2,078.18 |
| 250 | $19.48200 | $4,870.50 |
| 500 | $18.55332 | $9,276.66 |
| Unit Price without VAT: | $28.77000 |
|---|---|
| Unit Price with VAT: | $31.35930 |

