Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4.3LF520Q

DigiKey Part Number
2449-ST4.3LF520Q-ND
Manufacturer
Manufacturer Product Number
ST4.3LF520Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST4.3LF520Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
520gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.45mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.52100$5.21
25$0.49280$12.32
100$0.45290$45.29
250$0.42804$107.01
500$0.41002$205.01
2,000$0.37585$751.70
4,000$0.35974$1,438.96
6,000$0.35061$2,103.66
Manufacturers Standard Package
Unit Price without VAT:$0.60000
Unit Price with VAT:$0.65400