
ST4.3LF260Q | |
|---|---|
DigiKey Part Number | 2449-ST4.3LF260Q-ND |
Manufacturer | |
Manufacturer Product Number | ST4.3LF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST4.3LF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.20mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.49280 | $12.32 |
| 100 | $0.45290 | $45.29 |
| 250 | $0.42804 | $107.01 |
| 500 | $0.41002 | $205.01 |
| 2,000 | $0.37585 | $751.70 |
| 4,000 | $0.35974 | $1,438.96 |
| 6,000 | $0.35061 | $2,103.66 |
| Unit Price without VAT: | $0.60000 |
|---|---|
| Unit Price with VAT: | $0.65400 |

