cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4.3LF160Q

DigiKey Part Number
2449-ST4.3LF160Q-ND
Manufacturer
Manufacturer Product Number
ST4.3LF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST4.3LF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 7.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.45mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$0.37993$379.93
Manufacturers Standard Package
Unit Price without VAT:$0.37993
Unit Price with VAT:$0.41412