
SM3CQF3502L03 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3502L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3502L03 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | 38gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.37600 | $13.76 |
| 25 | $1.27600 | $31.90 |
| 50 | $1.20560 | $60.28 |
| 200 | $1.07605 | $215.21 |
| 400 | $1.01655 | $406.62 |
| 600 | $0.98330 | $589.98 |
| 1,000 | $0.94292 | $942.92 |
| 5,000 | $0.83766 | $4,188.30 |
| Unit Price without VAT: | $1.66000 |
|---|---|
| Unit Price with VAT: | $1.80940 |

