
SM3AQF0804L00 | |
|---|---|
DigiKey Part Number | 2449-SM3AQF0804L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0804L00 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 40gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.041" (1.05mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.38600 | $13.86 |
| 25 | $1.28640 | $32.16 |
| 50 | $1.21480 | $60.74 |
| 200 | $1.08440 | $216.88 |
| 400 | $1.02443 | $409.77 |
| 600 | $0.99092 | $594.55 |
| 1,000 | $0.95022 | $950.22 |
| 5,000 | $0.84463 | $4,223.15 |
| Unit Price without VAT: | $1.67000 |
|---|---|
| Unit Price with VAT: | $1.82030 |

