New at DigiKey
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN622IWC

DigiKey Part Number
2449-RN622IWC-ND
Manufacturer
Manufacturer Product Number
RN622IWC
Description
SWITCH ROCKER SPDT 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.74900$27.49
25$2.55000$63.75
50$2.40660$120.33
100$2.27130$227.13
300$2.07690$623.07
500$1.99542$997.71
1,000$1.89425$1,894.25
5,000$1.69990$8,499.50
Manufacturers Standard Package
Unit Price without VAT:$3.26000
Unit Price with VAT:$3.55340