
RN622AAC | |
|---|---|
DigiKey Part Number | 2449-RN622AAC-ND |
Manufacturer | |
Manufacturer Product Number | RN622AAC |
Description | SWITCH ROCKER SPDT 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.74900 | $27.49 |
| 25 | $2.55000 | $63.75 |
| 50 | $2.40660 | $120.33 |
| 100 | $2.27130 | $227.13 |
| 300 | $2.07690 | $623.07 |
| 500 | $1.99542 | $997.71 |
| 1,000 | $1.89425 | $1,894.25 |
| 5,000 | $1.69990 | $8,499.50 |
| Unit Price without VAT: | $3.26000 |
|---|---|
| Unit Price with VAT: | $3.55340 |

