J115F21A24VDCS9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F21A24VDCS.9

DigiKey Part Number
2449-J115F21A24VDCS.9-ND
Manufacturer
Manufacturer Product Number
J115F21A24VDCS.9
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F21A24VDCS.9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
9600VA, 1120W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$3.26000$3.26
15$2.84800$42.72
30$2.75033$82.51
60$2.65617$159.37
105$2.58229$271.14
255$2.46961$629.75
510$2.38486$1,216.28
1,005$2.30470$2,316.22
5,010$2.12525$10,647.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.26000
Unit Price with VAT:$3.55340