
CH1NBSGNS | |
|---|---|
DigiKey Part Number | 2449-CH1NBSGNS-ND |
Manufacturer | |
Manufacturer Product Number | CH1NBSGNS |
Description | SWITCH PB SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.09000 | $20.09 |
| 10 | $17.33800 | $173.38 |
| 25 | $16.34800 | $408.70 |
| 40 | $15.86125 | $634.45 |
| 80 | $15.16913 | $1,213.53 |
| 230 | $14.17004 | $3,259.11 |
| 440 | $13.58784 | $5,978.65 |
| 945 | $12.93102 | $12,219.81 |
| Unit Price without VAT: | $20.09000 |
|---|---|
| Unit Price with VAT: | $21.89810 |

