
CH1NBBRGNS | |
|---|---|
DigiKey Part Number | 2449-CH1NBBRGNS-ND |
Manufacturer | |
Manufacturer Product Number | CH1NBBRGNS |
Description | SWITCH PB SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.75000 | $22.75 |
| 10 | $19.63200 | $196.32 |
| 25 | $18.50960 | $462.74 |
| 40 | $17.95825 | $718.33 |
| 80 | $17.17463 | $1,373.97 |
| 230 | $16.04287 | $3,689.86 |
| 440 | $15.38343 | $6,768.71 |
| 945 | $14.63948 | $13,834.31 |
| Unit Price without VAT: | $22.75000 |
|---|---|
| Unit Price with VAT: | $24.79750 |

