
A11ASP24VDC1.2R | |
|---|---|
DigiKey Part Number | 2449-A11ASP24VDC1.2R-ND |
Manufacturer | |
Manufacturer Product Number | A11ASP24VDC1.2R |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11ASP24VDC1.2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.79300 | $27.93 |
| 25 | $2.66840 | $66.71 |
| 50 | $2.57680 | $128.84 |
| 100 | $2.48850 | $248.85 |
| 250 | $2.37636 | $594.09 |
| 500 | $2.29480 | $1,147.40 |
| 1,000 | $2.21601 | $2,216.01 |
| 5,000 | $2.04316 | $10,215.80 |
| Unit Price without VAT: | $3.13000 |
|---|---|
| Unit Price with VAT: | $3.41170 |

