28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8416K-CSZR

DigiKey Part Number
598-CS8416K-CSZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8416K-CSZR
Description
IC AUDIO RECEIVER 28SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Audio Receiver 1 Channel 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Receiver
Applications
Digital Audio Interfacing
Number of Channels
1
Interface
I2C, SPI
Voltage - Supply
3.13V ~ 3.46V
Operating Temperature
-10°C ~ 70°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.68789$9,687.89
Manufacturers Standard Package
Unit Price without VAT:$9.68789
Unit Price with VAT:$10.55980