Single Phase Meter IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-QFN (4x4)
Cirrus Logic Rocks Audio

CS5480-INZR

DigiKey Part Number
CS5480-INZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5480-INZR
Description
IC ENERGY METER 3-CH 24QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CS5480-INZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Input Impedance
30kOhm, 2MOhm
Measurement Error
0.1%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
3.9mA
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.58741$21,524.46
Manufacturers Standard Package
Unit Price without VAT:$3.58741
Unit Price with VAT:$3.91028