
CS4225-BL | |
|---|---|
DigiKey Part Number | 2156-CS4225-BL-ND |
Manufacturer | |
Manufacturer Product Number | CS4225-BL |
Description | IC SAMPLE RATE CONVERTER 44PLCC |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 6 Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | Serial | |
Voltage - Supply | 4.6V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $37.06200 | $370.62 |
| Unit Price without VAT: | $37.06200 |
|---|---|
| Unit Price with VAT: | $40.39758 |

