
CDK47L15-S-2 | |
|---|---|
DigiKey Part Number | CDK47L15-S-2-ND |
Manufacturer | |
Manufacturer Product Number | CDK47L15-S-2 |
Description | EVAL BOARD FOR CS47L15 |
Customer Reference | |
Detailed Description | CS47L15 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDK47L15-S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47L15 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,466.20000 | $1,466.20 |
| Unit Price without VAT: | $1,466.20000 |
|---|---|
| Unit Price with VAT: | $1,598.15800 |

