
CHB200W-24S15 | |
|---|---|
DigiKey Part Number | 2034-3100-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W-24S15 |
Description | DC DC CONVERTER 15V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.3A 10V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB200W-24S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.12000 | $254.12 |
| 5 | $244.64800 | $1,223.24 |
| 10 | $240.67000 | $2,406.70 |
| 25 | $235.50160 | $5,887.54 |
| 60 | $230.65983 | $13,839.59 |
| Unit Price without VAT: | $254.12000 |
|---|---|
| Unit Price with VAT: | $276.99080 |

