
CHB100-110S48 | |
|---|---|
DigiKey Part Number | 2034-2995-ND |
Manufacturer | |
Manufacturer Product Number | CHB100-110S48 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100-110S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.26000 | $129.26 |
| 5 | $124.44400 | $622.22 |
| 10 | $122.42200 | $1,224.22 |
| 25 | $119.79520 | $2,994.88 |
| 60 | $117.33467 | $7,040.08 |
| 120 | $115.42083 | $13,850.50 |
| Unit Price without VAT: | $129.26000 |
|---|---|
| Unit Price with VAT: | $140.89340 |

